
Feed-through terminal block with 6 positions and 7 positions, featuring straight orientation and screw termination. Rated for 10A continuous current and 24A current rating, with a voltage rating of 500V and a voltage of 300V. Constructed with beige thermoplastic insulation, it offers a terminal width of 6.2mm and supports wire gauges from 12AWG to 26AWG. This general terminal block is UL94 V-0 flammability rated and includes CSA, CE, and UR approvals.
Weidmuller 7917030000 technical specifications.
| Approvals | CSA, CE, UR |
| Color | Beige |
| Current | 10A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 63mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 88mm |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Levels | 4 |
| Number of Positions | 7 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | W |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 7917030000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.