
Weidmuller 7920340000 technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-2 |
| Height | 23mm |
| Lead Free | Lead Free |
| Length | 24mm |
| Material | Plastic |
| Mount | Brackets |
| Package Quantity | 20 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 7920340000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
