2-position, straight disconnect terminal block featuring 10A current and 16A current rating. Constructed with blue thermoplastic insulation, it offers 2 circuits and 2 contacts with a 5.1mm terminal width. Rated for 300V and 6kV, this UL94 V-0 flammability rated component supports wire gauges from 12AWG to 30AWG. Approvals include IEC, CSA, CE, and UR, with RoHS compliance.
Weidmuller 7920930000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Blue |
| Current | 10A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 38.5mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 82.5mm |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5.1mm |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7920930000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.