Disconnect terminal block featuring 2 positions and 2 circuits, designed for DIN rail mounting. This orange, single-level block utilizes screw termination and accommodates wire gauges from 12AWG to 30AWG. Rated for 16A and 300V, with a voltage rating of 6kV, it boasts a flammability rating of UL94 V-0 and is RoHS compliant. Dimensions include a height of 38.5mm, length of 82.5mm, and a terminal width of 5.1mm.
Weidmuller 7920940000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Orange |
| Current | 10A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 38.5mm |
| Housing Color | Orange |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 82.5mm |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7920940000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.