Weidmuller 7920950000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 10A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 38.5mm |
| Insulation Material | Thermoplastic |
| Length | 82.5mm |
| Number of Levels | 1 |
| Number of Positions | 4 |
| RoHS Compliant | No |
| Series | Z |
| Terminal Width | 5.1mm |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7920950000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.