Weidmuller 7940000219 technical specifications.
| Gender | Female |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | ProPort™ |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7940000219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.