Weidmuller 7940006052 technical specifications.
| Product Length (mm) | 120 |
| Color | Natural |
| Body Material | Polyamide 6/6 |
| Max Operating Temperature | 100°C |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| HTS Code | 3926909985 |
| Schedule B | 3926909988 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 7940006052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.