Weidmuller 7940011895 technical specifications.
| Accuracy | 0.1% |
| Approvals | CE, cULus |
| Height | 48.8mm |
| Input Resistance | 50R |
| Length | 137mm |
| Linearity | 0.05% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 4 |
| Operating Supply Voltage | 24V |
| Output Type | Analog |
| Package Quantity | 1 |
| Power Consumption | 6W |
| Ratings | IP65 |
| Series | Mann |
| Termination | Screw |
| Weight | 396g |
| Width | 96.6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7940011895 to view detailed technical specifications.
No datasheet is available for this part.