Weidmuller 7940018956 technical specifications.
| Approvals | CE, cULus |
| Height | 48.8mm |
| Input Resistance | 25R |
| Length | 137mm |
| Linearity | 0.05% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 4 |
| Package Quantity | 1 |
| Power Consumption | 8.5W |
| Ratings | IP65 |
| Series | PMX420 |
| Termination | Screw |
| Weight | 353g |
| Width | 96.6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7940018956 to view detailed technical specifications.
No datasheet is available for this part.