The AEP 3C 2.5 is a dark beige end plate designed for use with the A-Series modular terminal blocks. It is constructed from Wemid, a high-performance thermoplastic with a V-0 flammability rating according to UL 94, ensuring thermal stability up to 130°C. This component is essential for covering the open side of a terminal block to provide finger-safe protection and electrical insulation.
Weidmuller 8000093503 technical specifications.
| Width | 2.1mm |
| Height | 64.1mm |
| Depth | 29.1mm |
| Material | Wemid |
| Flammability Rating | V-0UL 94 |
| Net weight | 2.131g |
| Continuous operating temp, max. | 130°C |
| Color | dark beige |
| RoHS | Compliant |
| Reach Svhc | No SVHC above 0.1 wt% |
Download the complete datasheet for Weidmuller 8000093503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.