Weidmuller 8005161001 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 50 |
| Contact Gender | MALE |
| Manufacturer Series | 8005161001 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Weidmuller 8005161001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.