
Weidmuller 8012950000 technical specifications.
| Approvals | CE |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Height | 76mm |
| Length | 95mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Series | RS |
| Voltage Rating | 100V |
| Width | 87mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8012950000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.