Weidmuller 8019530000 technical specifications.
| Approvals | CE |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage Rating | 2.4V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 8019530000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.