Weidmuller 8022051001 technical specifications.
| Approvals | CE |
| Average Rectified Current | 1A |
| Package/Case | Module |
| Mount | DIN Rail |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8022051001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.