Weidmuller 8031320000 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 24V |
| Output Range | 50 mA |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8031320000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.