
Weidmuller 8184030000 technical specifications.
| Approvals | CE, EN |
| Depth | 56mm |
| Height | 65mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Operating Supply Voltage | 26.4V |
| Voltage Rating | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8184030000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
