
Weidmuller 8259010000 technical specifications.
| Approvals | CE |
| Contact Current Rating | 1.5A |
| Current Rating | 1.5A |
| Height | 65.5mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | RS |
| Voltage Rating | 100V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8259010000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.