Weidmuller 8281720000 technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Lead Free | Lead Free |
| Mount | Socket, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8281720000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.