
Weidmuller 8398940000 technical specifications.
| Approvals | CSA, CE, cURus |
| Package/Case | Module |
| Depth | 63.2mm |
| Height | 91mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 48V |
| Mount | DIN Rail |
| Number of Channels | 1 |
| Number of Poles | 1 |
| Operating Supply Voltage | 120V |
| Output Current per Channel | 100mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating | 5V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8398940000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.