Weidmuller 8426460000 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | Plastic, Polycarbonate |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | Omnimate |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8426460000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.