Weidmuller 8428880000 technical specifications.
| Approvals | CE |
| Contact Current Rating | 1A |
| Height | 54mm |
| Lead Free | Lead Free |
| Length | 125mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 50V |
| Series | RS |
| Voltage Rating | 50V |
| Width | 45mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8428880000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.