Weidmuller 8430110000 technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 24V |
| Mount | DIN Rail |
| Number of Channels | 1 |
| Output Current per Channel | 500mA |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8430110000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.