Weidmuller 8433290200 technical specifications.
| Approvals | CE |
| Package/Case | 300 |
| Lead Free | Lead Free |
| Length | 2000mm |
| Material | PVC |
| Mount | Front |
| Operating Supply Voltage | 75V |
| Resistance | 55MR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 8433290200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.