Weidmuller 8433310200 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 2 |
| Length | 2000mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Material | PVC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 75V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 55MR |
| RoHS Compliant | No |
| Series | TC74LCX |
| Turn-On Delay Time | 5.4ns |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 8433310200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.