Weidmuller 8433310500 technical specifications.
| Package/Case | 300 |
| Length | 5000mm |
| Material | PVC |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Positions | 40 |
| Operating Supply Voltage | 75V |
| Resistance | 55MR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 8433310500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.