Weidmuller 8447170000 technical specifications.
| Accuracy | 0.2% |
| Approvals | CSA, CE, cULus, EN |
| Depth | 112.4mm |
| Lead Free | Lead Free |
| Length | 92.4mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Power Consumption | 1.5W |
| Voltage Rating | 300V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8447170000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.