Weidmuller 8447350000 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8447350000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.