
The Weidmuller 8449140000 is a 24V panel meter with a current rating of 13A. It has a compact design with dimensions of 91mm height, 63.5mm depth, and 6mm width. The meter is lead free and compliant with CE approvals. It operates within a supply voltage of 38V and has a maximum varistor voltage of 47V. The meter is designed for DIN rail mounting and is packaged in bulk.
Weidmuller 8449140000 technical specifications.
| Approvals | CE |
| Capacitance | 2.7nF |
| Color | Black |
| Current Rating | 13A |
| Depth | 63.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 91mm |
| Lead Free | Lead Free |
| Max Varistor Voltage | 47V |
| Mount | DIN Rail |
| Operating Supply Voltage | 38V |
| Overload Protection | None |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating | 24V |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| Weight | 27.46g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8449140000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
