Weidmuller 8461480000 technical specifications.
| Accuracy | 0.2% |
| Approvals | CE, EN |
| Depth | 63.2mm |
| Lead Free | Lead Free |
| Length | 91mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 20mA |
| Voltage Rating | 100V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8461480000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.