Weidmuller 8516980179 technical specifications.
| Color | Beige |
| Features | WATERPROOF |
| Lead Free | Lead Free |
| Material | Plastic |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8516980179 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.