Weidmuller 8564090000 technical specifications.
| Approvals | cULus |
| Color | Grey |
| Features | WATERPROOF |
| Height | 37mm |
| Length | 64mm |
| Material | Aluminium |
| Mount | Sealed |
| Reach SVHC Compliant | No |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8564090000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.