
Weidmuller 8564110000 technical specifications.
| Approvals | cULus |
| Color | Grey |
| Features | WATERPROOF |
| Height | 37mm |
| Length | 125mm |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8564110000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
