Weidmuller 8564330000 technical specifications.
| Color | Grey |
| Features | WATERPROOF |
| Height | 36mm |
| Length | 64mm |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8564330000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.