
Weidmuller 8594830000 technical specifications.
| Accuracy | 0.6% |
| Approvals | CE, cULus, EN |
| Depth | 97.8mm |
| Length | 88mm |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 600mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MICRO |
| Voltage Rating | 100V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8594830000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.