Weidmuller 8606200000 technical specifications.
| Approvals | CE, cULus |
| Color | Black |
| Features | WATERPROOF |
| Height | 36mm |
| Length | 49mm |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8606200000 to view detailed technical specifications.
No datasheet is available for this part.