
RJ45 8-pole interface connector, featuring bronze contacts with gold plating for enhanced conductivity. Rated for 1A current and 50V voltage, it supports wire/cable gauges up to 14AWG. This RoHS compliant component measures 48mm in height, 30mm in length, and 70mm in width, with CE approval.
Weidmuller 8611320000 technical specifications.
| Approvals | CE |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 1A |
| Height | 48mm |
| Length | 30mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| Width | 70mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8611320000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
