Weidmuller 8648570000 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 24V |
| Output Range | 1 ? 16 kHz |
| Output Type | Frequency |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8648570000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.