
Weidmuller 8714240000 technical specifications.
| Features | WATERPROOF |
| Height | 36mm |
| Length | 64mm |
| Reach SVHC Compliant | No |
| Type | Active |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8714240000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
