Weidmuller 8731710000 technical specifications.
| Type | Disconnect Terminal Block |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Body Orientation | Straight |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 120°C |
| Mounting | T DIN Rail |
| Max Current Rating | 20A |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Weidmuller 8731710000 to view detailed technical specifications.
No datasheet is available for this part.