3-position, single-row disconnect terminal block with straight orientation and clamp termination. Rated for 20A and 600V, with a 6kV impulse voltage rating. Features a 5.1mm terminal width and accommodates wire gauges from 12AWG to 30AWG. Constructed with beige thermoplastic insulation, achieving UL94 V-0 flammability rating. Certified with IEC, CSA, CE, and UR approvals, and is RoHS compliant.
Weidmuller 8731720000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 20A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 38.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Length | 79.5mm |
| Number of Circuits | 1 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5.1mm |
| Termination | CLAMP |
| Voltage | 600V |
| Voltage Rating | 6kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8731720000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.