Weidmuller 8738780000 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Overload Protection | None |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8738780000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.