Weidmuller 8794120000 technical specifications.
| Approvals | CE |
| Current Rating | 2.2mA |
| Height | 14.4mm |
| Length | 83mm |
| Series | JACKPAC® |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8794120000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.