
Weidmuller 8800220000 technical specifications.
| Height | 42mm |
| Length | 32mm |
| Mount | Free Hanging, Through Hole |
| Operating Supply Voltage | 30V |
| Series | MICRO-Interface |
| Voltage Rating | 50V |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8800220000 to view detailed technical specifications.
No datasheet is available for this part.
