
Weidmuller 8808340000 technical specifications.
| Color | Grey, White |
| Flammability Rating | UL94 V-0 |
| Material | PA66 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20, IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | IE-Line |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8808340000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.