
Flexible Flat Cable/Flexible Printed Circuit (FFC/FPC) connector for ZIF & LIF applications. Features a straight, upward-facing orientation with one shielded RJ45 port utilizing IDC termination. Constructed with steel contacts plated in gold, this UL94 V-0 rated component mounts to a DIN rail and operates within a temperature range of -25°C to 70°C.
Weidmuller 8808360000 technical specifications.
| Contact Material | Steel |
| Contact Plating | Gold |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | IE-Line |
| Shielding | Shielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8808360000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
