
RJ-45 adapter, female-to-female, 8-position, 1-port, Cat 6 rated. Features UL94 V-0 flammability rating and operates within a temperature range of -25°C to 70°C. Designed for DIN rail mounting with an IP20 rating. RoHS compliant.
Weidmuller 8879050000 technical specifications.
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IE-Line |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8879050000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
