
Weidmuller 8896970000 technical specifications.
| Package/Case | 127 |
| Data Rate | 100Mbps |
| Height | 127.8mm |
| Max Supply Voltage (AC) | 35V |
| Min Supply Voltage (AC) | 10V |
| Number of Ports | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8896970000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.