
Weidmuller 8901630000 technical specifications.
| Color | Silver |
| Features | Shielded, WATERPROOF |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 8901630000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
