Weidmuller 9001080000 technical specifications.
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 140mm |
| Mount | Cable |
| Package Quantity | 1 |
| Weight | 135g |
| Wire/Cable Type | Round, PVC |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9001080000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.