Weidmuller 9001090000 technical specifications.
| Lead Free | Lead Free |
| Mount | Cable |
| Shape | Circular |
| Weight | 1.7lb |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9001090000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.